Low

LINEAR TECHNOLOGY  LTC2951IDDB-1#TRMPBF  PUSHBUTTON ON/OFF CONTROLLER, DFN-8

LINEAR TECHNOLOGY LTC2951IDDB-1#TRMPBF
Technical Data Sheet (1.75MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
26.4V
PWM Input Frequency:
-
Digital IC Case:
DFN
No. of Pins:
8Pins
External Input Capacitance:
1500pF
External Output Capacitance:
1500pF
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
Input Voltage:
2.7V to 26.4V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products