Low

LINEAR TECHNOLOGY  LTC2951CTS8-2#TRMPBF  PUSHBUTTON ON/OFF CONTROLLER, 8-TSOT-23

LINEAR TECHNOLOGY LTC2951CTS8-2#TRMPBF
Technical Data Sheet (1.75MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
26.4V
PWM Input Frequency:
-
Digital IC Case:
TSOT-23
No. of Pins:
8Pins
External Input Capacitance:
1500pF
External Output Capacitance:
1500pF
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Power Management IC, Push Button On/Off Controller, 2.7 V to 26.4 V input, TSOT-23-8

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

100+ $3.37

Buy

PUSHBUTTON CONTROLLER, 2.7V-26.4V, TSOT-8

LINEAR TECHNOLOGY

23 in stock

Price for: Each

1+ $2.22

Buy
LTC2951CTS8-2#TRMPBF

MS-System Monitor/Other Basic Push Button On/Off Controller (Adjustable Off and Kill Timers)

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.13

Buy
LTC2951CTS8-1#TRMPBF

MS-System Monitor/Other Basic Push Button On/Off Controller (Adjustable Off and Kill Timers)

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.13

Buy

Power Management IC, Push Button On/Off Controller, 2.7 V to 26.4 V input, TSOT-23-8

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

100+ $3.93

Buy

PUSHBUTTON CONTROLLER, 2.7V-26.4V, TSOT-8

LINEAR TECHNOLOGY

44 in stock

Price for: Each

1+ $4.35 25+ $2.95 100+ $2.50

Buy
LTC2951ITS8-2#TRMPBF

MS-System Monitor/Other Basic Push Button On/Off Controller (Adjustable Off and Kill Timers)

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.50

Buy

Associated Products

Similar Products