Low

LTC2950ITS8-2#TRMPBF - 

Power Management IC, Push Button On/Off Controller, 2.7 V to 26.4 V input, TSOT-23-8

LTC2950ITS8-2#TRMPBF - Power Management IC, Push Button On/Off Controller, 2.7 V to 26.4 V input, TSOT-23-8

The actual product may differ from image shown

Manufacturer Part No:
LTC2950ITS8-2#TRMPBF
Newark Part No.:
12P6556
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2950ITS8-2#TRMPBF is a micropower pushbutton ON/OFF Controller with wide input voltage range. The part contains a pushbutton input with independently programmable ON and OFF debounce times that control the toggling of an open drain enable output. The part also contains a simple microprocessor interface to allow for proper system housekeeping prior to power down. Under system fault conditions, an internal KILL timer ensures proper power down. The LTC2950 operates over a wide 2.7 to 26.4V input voltage range to accommodate a wide variety of input power supplies. Very low quiescent current (6μA typical) makes the LTC2950 ideally suited for battery powered applications. Two versions of the part are available to accommodate either positive or negative enable polarities.
  • Adjustable pushbutton on/off timers
  • Low supply current (6μA)
  • EN output allows circuit breaker control
  • Simple interface allows graceful μP shut down
  • High input voltage PB pin with internal pull up resistor
  • ±10kV ESD HBM on PB input
  • Accurate 0.6V threshold on KILL comparator input

Applications

Portable Devices, Sensing & Instrumentation, Communications & Networking, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2.7V
:
26.4V
:
6µA
:
TSOT-23
:
8Pins
:
-40°C
:
85°C
:
LTC2950-2
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.95 $ 4.95
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.95
25 + $4.43
100 + $3.00
250 + $2.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.