Low

LINEAR TECHNOLOGY  LTC2950ITS8-2#PBF  PUSHBUTTON CONTROLLER, 2.7V-26.4V, TSOT-23-8

LINEAR TECHNOLOGY LTC2950ITS8-2#PBF
Manufacturer Part No:
LTC2950ITS8-2#PBF
Newark Part No.:
78T3112
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
26.4V
PWM Input Frequency:
-
Digital IC Case:
TSOT-23
No. of Pins:
8Pins
External Input Capacitance:
-
External Output Capacitance:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.