Low

LINEAR TECHNOLOGY  LTC2950ITS8-1#TRMPBF  Power Management IC, Push Button On/Off Controller, 2.7 V to 26.4 V input, TSOT-23-8

LINEAR TECHNOLOGY LTC2950ITS8-1#TRMPBF
Manufacturer Part No:
LTC2950ITS8-1#TRMPBF
Newark Part No.:
12P6555
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC2950ITS8-1#TRMPBF is a micropower pushbutton ON/OFF Controller with wide input voltage range. The part contains a pushbutton input with independently programmable ON and OFF debounce times that control the toggling of an open drain enable output. The part also contains a simple microprocessor interface to allow for proper system housekeeping prior to power down. Under system fault conditions, an internal KILL timer ensures proper power down. The LTC2950 operates over a wide 2.7 to 26.4V input voltage range to accommodate a wide variety of input power supplies. Very low quiescent current (6μA typical) makes the LTC2950 ideally suited for battery powered applications. Two versions of the part are available to accommodate either positive or negative enable polarities.
  • Adjustable pushbutton on/off timers
  • Low supply current (6μA)
  • EN output allows DC/DC converter control
  • Simple interface allows graceful μP shut down
  • High input voltage PB pin with internal pull up resistor
  • ±10kV ESD HBM on PB input
  • Accurate 0.6V threshold on KILL comparator input
ESD sensitive device, take proper precaution while handling the device.

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
26.4V
PWM Input Frequency:
-
Digital IC Case:
TSOT-23
No. of Pins:
8Pins
External Input Capacitance:
1.5nF
External Output Capacitance:
1.5nF
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Sensing & Instrumentation
  • Communications & Networking
  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PUSHBUTTON CONTROLLER, 2.7V-26.4V, TSOT-23-8

LINEAR TECHNOLOGY

8 in stock

Price for: Each

1+ $4.35 25+ $2.95 100+ $2.50

Buy
LTC2950ITS8-1#TRMPBF

IC,Power Control/Management,CMOS,TSSOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.50

Buy

Pushbutton On/Off, 2.7V-33V Supply, 600 mV Threshold, 30µs Delay, TSOT-23-8

LINEAR TECHNOLOGY

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $2.26

Buy

PUSHBUTTON CONTROLLER, 2.7V-26.4V, TSOT-23-8

LINEAR TECHNOLOGY

25 in stock

Price for: Each

1+ $3.75 25+ $2.52 100+ $2.13

Buy

PUSHBUTTON ON/OFF CONTROLLER, 8-TSOT-23

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

500+ $2.22

Buy

Pushbutton On/Off, 2.7V-33V Supply, 0.6V Threshold, 30µs Delay, TSOT-23-8

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

2500+ $2.13 Promotional price

Buy

PUSHBUTTON ON/OFF CONTROLLER, 8-TSOT-23

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.13

Buy

Associated Products

Similar Products