Low

LINEAR TECHNOLOGY  LTC2950CTS8-2#TRMPBF  PUSHBUTTON ON/OFF CONTROLLER, 8-TSOT-23

LINEAR TECHNOLOGY LTC2950CTS8-2#TRMPBF
Manufacturer Part No:
LTC2950CTS8-2#TRMPBF
Newark Part No.:
12P6552
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
26.4V
PWM Input Frequency:
-
Digital IC Case:
TSOT-23
No. of Pins:
8Pins
External Input Capacitance:
1500pF
External Output Capacitance:
1500pF
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products