Low

LINEAR TECHNOLOGY  LTC2950CTS8-1#PBF  PUSHBUTTON CONTROLLER, 2.7V-26.4V, TSOT-23-8

LINEAR TECHNOLOGY LTC2950CTS8-1#PBF
Manufacturer Part No:
LTC2950CTS8-1#PBF
Newark Part No.:
78T3107
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
26.4V
PWM Input Frequency:
-
Digital IC Case:
TSOT-23
No. of Pins:
8Pins
External Input Capacitance:
-
External Output Capacitance:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Pushbutton On/Off, 2.7V-33V Supply, 600 mV Threshold, 30µs Delay, TSOT-23-8

LINEAR TECHNOLOGY

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $2.26

Buy

PUSHBUTTON ON/OFF CONTROLLER, 8-TSOT-23

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

1+ $2.22

Buy

Pushbutton On/Off, 2.7V-33V Supply, 0.6V Threshold, 30µs Delay, TSOT-23-8

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

1+ $4.09 25+ $3.65 100+ $3.28

Buy

PUSHBUTTON ON/OFF CONTROLLER, 8-TSOT-23

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.13

Buy

PUSHBUTTON CONTROLLER, 2.7V-26.4V, TSOT-23-8

LINEAR TECHNOLOGY

8 in stock

Price for: Each

1+ $4.35 25+ $2.95 100+ $2.50

Buy

Power Management IC, Push Button On/Off Controller, 2.7 V to 26.4 V input, TSOT-23-8

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

1+ $4.88 25+ $4.38 100+ $3.93

Buy
LTC2950ITS8-1#TRMPBF

IC,Power Control/Management,CMOS,TSSOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.50

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.