Low

LINEAR TECHNOLOGY  LTC2946MPMS-1#TRPBF  Rail/Rail System Monitor, 2.7V-100V supply, Internal Reset, MSOP-16

LINEAR TECHNOLOGY LTC2946MPMS-1#TRPBF
Technical Data Sheet (462.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
100V
Reset Type:
Internal
Digital IC Case:
MSOP
No. of Pins:
16Pins
Delay Time:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Rail/Rail System, 2.7V-100V Supply, 12-Bit Resolution, Shunt Regulator, I2C Interface, MSOP-16

LINEAR TECHNOLOGY

37 in stock

Price for: Each

1+ $20.29 25+ $16.98 100+ $14.39

Buy