Low

LINEAR TECHNOLOGY  LTC2946IDE#TRPBF  Rail/Rail System Monitor, 2.7V-100V supply, Internal Reset, DFN-16

LINEAR TECHNOLOGY LTC2946IDE#TRPBF
Manufacturer Part No:
LTC2946IDE#TRPBF
Newark Part No.:
84X9100
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
100V
Reset Type:
Internal
Digital IC Case:
DFN
No. of Pins:
16Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Rail/Rail System, 2.7V-100V Supply, 12-Bit Resolution, Shunt Regulator, I2C Interface, DFN-16

LINEAR TECHNOLOGY

91 in stock

Price for: Each

1+ $9.72 25+ $6.52 100+ $5.52

Buy

Rail/Rail System, 2.7V-100V Supply, 12-Bit Resolution, Shunt Regulator, I2C Interface, DFN-16

LINEAR TECHNOLOGY

112 in stock

Price for: Each

1+ $6.34 Promotional price 25+ $6.34 Promotional price 100+ $6.34 Promotional price

Buy

Rail/Rail System, 2.7V-100V Supply, 12-Bit Resolution, Shunt Regulator, I2C Interface, DFN-16

LINEAR TECHNOLOGY

148 in stock

Price for: Each

1+ $4.80 Promotional price 25+ $4.80 Promotional price 100+ $4.80 Promotional price

Buy

Rail/Rail System, 2.7V-100V Supply, 12-Bit Resolution, Shunt Regulator, I2C Interface, DFN-16

LINEAR TECHNOLOGY

91 in stock

Price for: Each

1+ $4.80 Promotional price 25+ $4.80 Promotional price 100+ $4.80 Promotional price

Buy