Low

LINEAR TECHNOLOGY  LTC2946CDE#TRPBF  Rail/Rail System Monitor, 2.7V-100V supply, Internal Reset, DFN-16

LINEAR TECHNOLOGY LTC2946CDE#TRPBF
Technical Data Sheet (462.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
100V
Reset Type:
Internal
Digital IC Case:
DFN
No. of Pins:
16Pins
Delay Time:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Rail/Rail System, 2.7V-100V Supply, 12-Bit Resolution, Shunt Regulator, I2C Interface, DFN-16

LINEAR TECHNOLOGY

148 in stock

Price for: Each

1+ $8.45 25+ $5.67 100+ $4.80

Buy

Rail/Rail System, 2.7V-100V Supply, 12-Bit Resolution, Shunt Regulator, I2C Interface, DFN-16

LINEAR TECHNOLOGY

119 in stock

Price for: Each

1+ $11.16 25+ $7.49 100+ $6.34

Buy

Rail/Rail System, 2.7V-100V Supply, 12-Bit Resolution, Shunt Regulator, I2C Interface, DFN-16

LINEAR TECHNOLOGY

91 in stock

Price for: Each

1+ $9.72 25+ $6.52 100+ $5.52

Buy