Low

LINEAR TECHNOLOGY  LTC2943CDD#PBF  Universal Battery Fuel Gauge IC, 3.6 V to 20 V supply, I2C/SMBus interface, DFN-8

LINEAR TECHNOLOGY LTC2943CDD#PBF
LINEAR TECHNOLOGY LTC2943CDD#PBF
Manufacturer Part No:
LTC2943CDD#PBF
Newark Part No.:
18X0169
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC2943CDD#PBF
LINEAR TECHNOLOGY LTC2943CDD#PBF

The actual product may differ from image shown

Product Overview

The LTC2943CDD#PBF is a Multi-cell Battery Gas Gauge measures battery charge state, battery voltage, battery current and its own temperature in portable product applications. The wide input voltage range allows use with multicell batteries up to 20V. A pre...
  • Measures accumulated battery charge and discharge
  • 14-bit ADC measures voltage, current and temperature
  • 1% Voltage, current and charge accuracy
  • ±50mV Sense voltage range
  • High side sense
  • General purpose measurements for any battery chemistry and capacity
  • I²C/SMBus interface
  • Configurable alert output/charge complete input
  • <120μA Quiescent current

 

Product Information

Battery Management Function:
Fuel Gauge
Battery Type:
Universal
Supply Voltage Min:
3.6V
Supply Voltage Max:
20V
Battery IC Case Style:
DFN
No. of Pins:
8Pins
IC Interface Type:
I2C, SMBus
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Medical;
  • Imaging, Video & Vision;
  • Multimedia

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Universal Battery Fuel Gauge IC, 3.6 V to 20 V supply, I2C/SMBus interface, DFN-8

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.50

Buy

Universal Battery Fuel Gauge IC, 3.6 V to 20 V supply, I2C/SMBus interface, DFN-8

LINEAR TECHNOLOGY

72 in stock

Price for: Each

1+ $6.02 25+ $4.04 100+ $3.42

Buy

Universal Battery Fuel Gauge IC, 3.6 V to 20 V supply, I2C/SMBus interface, DFN-8

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $4.20

Buy

Associated Products

Similar Products