Low

LINEAR TECHNOLOGY  LTC2942IDCB-1#TRPBF  MS-System Monitor/Other, Battery Gas Gauge with Temperature & Voltage Measurement and Internal Sense Resistor

LINEAR TECHNOLOGY-LTC2942IDCB-1#TRPBF-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LINEAR TECHNOLOGY
  • Newark Part No.: 84R6671
  • Manufacturer Part No LTC2942IDCB-1#TRPBF

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $2.85

Buy

Price

Quantity List Price
2500+ $2.85

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84R7842
LTC2942IDCB-1#PBF

LTC2942IDCB-1#PBF

LINEAR TECHNOLOGY

IC, BATTERY FUEL GAUGE, LI-ION, 5.5V, DFN-6

IC, BATTERY FUEL GAUGE, LI-ION, 5.5V, DFN-6; Battery Management Function:Charge Controller, Fuel Gauge; Battery Type:Li-Ion; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Battery IC Case Style:DFN; No. of Pins:6; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

81

1+ $3.57 Promotional price 25+ $2.86 Promotional price 100+ $2.75 Promotional price

Buy

(Available until stock is exhausted)

  • 81 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought