Low

LINEAR TECHNOLOGY  LTC2942IDCB-1#PBF  IC, BATTERY FUEL GAUGE, LI-ION, 5.5V, DFN-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LINEAR TECHNOLOGY
  • Newark Part No.: 84R7842
  • Manufacturer Part No LTC2942IDCB-1#PBF

Product Information


  • Battery IC Case Style: DFN
  • Battery Management Function: Charge Controller, Fuel Gauge
  • Battery Type: Li-Ion
  • IC Interface Type: I2C, SMBus
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/228

Availability

Availability:  81

(Available until stock is exhausted)


  • 81 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.57

Buy

Price

Quantity List Price Your Price
1 - 24 $4.84 Promotional price $3.57
25 - 99 $3.25 Promotional price $2.86
100+ $2.75 Promotional price $2.75

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84R6671
LTC2942IDCB-1#TRPBF

LTC2942IDCB-1#TRPBF

LINEAR TECHNOLOGY

MS-System Monitor/Other, Battery Gas Gauge with Temperature & Voltage Measurement and Internal Sense Resistor

MS-System Monitor/Other, Battery Gas Gauge with Temperature & Voltage Measurement and Internal Sense Resistor

  Write a Review | Ask a Question

0

2500+ $2.85

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought