Low

LINEAR TECHNOLOGY  LTC2942CDCB#TRMPBF  Li-Ion Battery Fuel Gauge IC, 2.7 V to 5.5 V supply, I2C/Serial interface, DFN-6

LINEAR TECHNOLOGY LTC2942CDCB#TRMPBF
Technical Data Sheet (231.89KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Management Function:
Fuel Gauge, Status Monitor
Battery Type:
Li-Ion
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Battery IC Case Style:
DFN
No. of Pins:
6Pins
IC Interface Type:
I2C, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Li-Ion Battery Fuel Gauge IC, 2.7 V to 5.5 V supply, I2C/Serial interface, DFN-6

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

100+ $3.00

Buy
LTC2942CDCB#TRPBF

MS-System Monitor/Other Battery Gas Gauge with Temperature & Voltage Measurement

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.93

Buy

BATTERY GAS GAUGE, LI-ION, 5.5V, DFN-6

LINEAR TECHNOLOGY

132 in stock

Price for: Each

1+ $2.33

Buy

Associated Products