Low

LTC2937CUHE#PBF - 

Volt Supervisor, 6 Monitors, 4.5V-16.5V supply, 400mV Threshold, 35 µs Delay, Active-High, QFN-28

LTC2937CUHE#PBF - Volt Supervisor, 6 Monitors, 4.5V-16.5V supply, 400mV Threshold, 35 µs Delay, Active-High, QFN-28

The actual product may differ from image shown

Manufacturer Part No:
LTC2937CUHE#PBF
Newark Part No.:
66Y7079
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2937CUHE#PBF is a programmable six channel power supply sequencer and voltage supervisor with EEPROM in 28 pin QFN package. Supplies are enabled or disabled with precise user controlled order and time spacing. To detect power supply output faults during sequencing and monitoring, the LTC2937 accurately monitors supply turn-on/off delays and output voltage levels. In the event of a fault, response actions include complete power supply shutdown and optional restarts. Root cause of power faults are logged to EEPROM. After successful sequencing and supply voltage stabilization, the reset output pulls high to initiate microprocessor or other system activity. To accommodate supply margin testing, the reset output can be disabled. Upon supply turn-off, integrated current sources are available as needed to discharge slowly decaying supplies. Configuration EEPROM supports autonomous operation without software.
  • Time and event based sequencing
  • 12 programmable undervoltage (UV) and overvoltage (OV) comparators (±0.75% accuracy)
  • I2C/SMBus interface and stalled power supply detection
  • Wide input operating voltage range from 4.5V to 16.5V
  • Single wire synchronization allows controller expansion to 50 devices (300 power supplies)
  • Discharge threshold voltage of 400mV (high and low range)
  • EEPROM specified over entire temperature range, rated to 85°C, 10K writes and 20year retention
  • Supported by LTpowerPlay GUI reset
  • Comparator propagation delay of 35μs (2 LSB overdrive of configured threshold)
  • Operating junction temperature range from 0°C to 70°C

Applications

Power Management, Communications & Networking

Product Information

:
400mV
:
6Monitors
:
4.5V
:
16.5V
:
Active-High
:
QFN
:
28Pins
:
35µs
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.81 $ 2.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $12.73
25 + $8.54
100 + $7.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.