Low

LINEAR TECHNOLOGY  LTC2936IGN#TRPBF  Voltage Supervisor, 6 Monitors, 3.4V-13.9V supply, 4mV Threshold, Active-Low Reset, SSOP-24

LINEAR TECHNOLOGY LTC2936IGN#TRPBF
Technical Data Sheet (273.44KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
4mV
No. of Supervisors / Monitors:
6Monitors
Supply Voltage Min:
3.4V
Supply Voltage Max:
13.9V
Reset Type:
Manual, Active-Low
Digital IC Case:
SSOP
No. of Pins:
24Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Supervisor, 3.4V-13.9V Supply, 4 mV Threshold, 6 Monitors, Active-Low Reset, SSOP-24

LINEAR TECHNOLOGY

55 in stock

Price for: Each

1+ $13.77 25+ $9.23 100+ $7.82

Buy

Voltage Supervisor, 3.4V-13.9V Supply, 4 mV Threshold, 6 Monitors, Active-Low Reset, SSOP-24

LINEAR TECHNOLOGY

55 in stock

Price for: Each

1+ $11.97 25+ $8.03 100+ $6.80

Buy

Associated Products