Low

LINEAR TECHNOLOGY  LTC2936CGN#PBF  Voltage Supervisor, 3.4V-13.9V Supply, 4 mV Threshold, 6 Monitors, Active-Low Reset, SSOP-24

LINEAR TECHNOLOGY LTC2936CGN#PBF
Manufacturer Part No:
LTC2936CGN#PBF
Newark Part No.:
38Y9877
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
4mV
No. of Supervisors / Monitors:
6Monitors
Supply Voltage Min:
3.4V
Supply Voltage Max:
13.9V
Reset Type:
Manual, Active-Low
Digital IC Case:
SSOP
No. of Pins:
24Pins
Delay Time:
1.638µs
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Supervisor, 3.4V-13.9V Supply, 4 mV Threshold, 6 Monitors, Active-Low Reset, SSOP-24

LINEAR TECHNOLOGY

55 in stock

Price for: Each

1+ $13.77 25+ $9.23 100+ $7.82

Buy

Associated Products