Low

LINEAR TECHNOLOGY  LTC2924CGN#PBF  Quad Power, 3V-6V Supply, 610 mV Threshold, Quad, Delay, Open-Drain, SSOP-16

LINEAR TECHNOLOGY LTC2924CGN#PBF
Technical Data Sheet (368.19KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC2924CGN#PBF is a quad Power Supply Sequencer designed for use with external N-channel MOSFETs or power supplies with shutdown pins. Four power supplies can be fully sequenced by a single LTC2924 and up to five supplies can be sequenced to a sixth master supply. The LTC2924 requires a minimum of external components, using only two feedback resistors per sequenced power supply and a single resistor to set hysteresis. An internally regulated charge pump provides gate drive voltages for external logic and sub-logic-level MOSFETs. Adding a single capacitor enables an adjustable time delay between power supplies during both Power On and power-off sequencing. A second capacitor can be added to enable a power good timer for detecting the failure of any power supply to turn-on within the selected time. Errors in power supply sequencing and the control input are detected and reported at the FAULT output.
  • Cascadable for additional supplies
  • Power-OFF in reverse order or simultaneously
  • Charge pump drives external MOSFETs
  • Drives power supply shutdown pins with no external pull-up resistors
  • Done Indicator for both power-ON and power-off
  • Adjustable time delay between power supplies
  • Power good timer
  • Power supply voltage monitoring and power sequence error detection and reporting
  • 10µA Output current allows soft-starting of supplies

 

Product Information

Threshold Voltage:
610mV
No. of Supervisors / Monitors:
4Monitors
Supply Voltage Min:
3V
Supply Voltage Max:
6V
Reset Type:
Open-Drain
Digital IC Case:
SSOP
No. of Pins:
16Pins
Delay Time:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC2924CGN#TRPBF

IC,Power Control/Management,CMOS,SSOP,16PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.64

Buy

Sequence Open-Drain1.5Ma, 3V-6V Supply, Quad, Delay, Reset, SSOP-16

LINEAR TECHNOLOGY

104 in stock

Price for: Each

1+ $6.29 25+ $4.22 100+ $3.57

Buy
LTC2924IGN#TRPBF

IC,Power Control/Management,CMOS,SSOP,16PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $4.34

Buy

Associated Products