Low

LINEAR TECHNOLOGY  LTC2900-1IMS#PBF  Programmable Monitor, 3.3V-7V Supply, 1.6V Threshold, 16 Monitors, Push-Pull Reset, MSOP-10

LINEAR TECHNOLOGY LTC2900-1IMS#PBF
Manufacturer Part No:
LTC2900-1IMS#PBF
Newark Part No.:
56M6553
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC2900-1IMS#PBF is a quad programmable Supply Monitor with adjustable reset timer and open-drain RST output. It is suitable for systems with up to four supply voltages. One of 16 preset or adjustable voltage monitor combinations can be selected using an external resistor divider connected to the program pin. The preset voltage thresholds are accurate to ±1.5% over-temperature. The reset delay time is adjustable using an external capacitor and the manual reset input may be used with a momentary switch to issue reset pulses with programmed duration. Tight voltage threshold accuracy and glitch immunity ensure reliable reset operation without false triggering. The RST\ output is guaranteed to be in the correct state for VCC down to 1V. The LTC2900-1 features an open-drain RST\ output. The 43µA supply current makes the LTC2900 ideal for power conscious systems and it may be configured to monitor less than four inputs.
  • Adjustable reset time
  • Power supply glitch immunity
  • 43µA Typical low supply current

Product Information

Threshold Voltage:
1.6V
No. of Supervisors / Monitors:
16Monitors
Supply Voltage Min:
3.3V
Supply Voltage Max:
7V
Reset Type:
Active-Low, Push-Pull
Digital IC Case:
MSOP
No. of Pins:
10Pins
Delay Time:
50µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Portable Devices
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes