Low

LINEAR TECHNOLOGY  LTC2870HUFD#TRPBF  Transceiver, RS232 / RS422 / RS485, 1 Driver, 3 V to 5.5 V, QFN-28

LINEAR TECHNOLOGY LTC2870HUFD#TRPBF
Manufacturer Part No:
LTC2870HUFD#TRPBF
Newark Part No.:
30Y6488
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
RS232 / RS422 / RS485 Transceiver
IC Interface Type:
RS232, RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
QFN
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RS232 / RS422 / RS485 Transceiver RS232, RS422, RS485, 3V-5.5V supply, 1 Driver, QFN-28

LINEAR TECHNOLOGY

106 in stock

Price for: Each

1+ $14.14 25+ $9.48 100+ $8.03

Buy