Low

LINEAR TECHNOLOGY  LTC2862IDD-1#PBF  Driver Line, RS422/RS485 Transceiver, 3V-5.5V in, DFN-8

LINEAR TECHNOLOGY LTC2862IDD-1#PBF
LINEAR TECHNOLOGY LTC2862IDD-1#PBF
Manufacturer Part No:
LTC2862IDD-1#PBF
Newark Part No.:
78T2917
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC2862IDD-1#PBF
LINEAR TECHNOLOGY LTC2862IDD-1#PBF

The actual product may differ from image shown

Product Overview

The LTC2862IDD-1#PBF is a low power 20Mbps RS485/RS422 Transceiver operating on 3 to 5.5V supplies that feature ±60V over-voltage fault protection on the data transmission lines during all modes of operation, including power-down. Enhanced ESD protection allows these parts to withstand ±15kV HBM on the transceiver interface pins without latch-up or damage. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in electrically noisy environments and in the presence of large ground loop voltages.
  • Protected from over-voltage line faults to ±60V
  • Guaranteed failsafe receiver operation
  • Fully balanced differential receiver thresholds for low duty cycle distortion
  • Current limited drivers and thermal shutdown
  • Pin-compatible with LT1785 and LT1791

 

Product Information

Device Type:
RS422 / RS485 Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Sensing & Instrumentation
  • Robotics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes