Low

LINEAR TECHNOLOGY  LTC2641IS8-16#PBF  Digital to Analog Converter, 16 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

LINEAR TECHNOLOGY LTC2641IS8-16#PBF
Manufacturer Part No:
LTC2641IS8-16#PBF
Newark Part No.:
12P7553
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor