Low

LINEAR TECHNOLOGY  LTC2633CTS8-LX10#PBF  Digital to Analog Converter, 10 bit, Serial, 2.7V to 5.5V, TSOT-23, 8 Pins

LINEAR TECHNOLOGY LTC2633CTS8-LX10#PBF
Manufacturer Part No:
LTC2633CTS8-LX10#PBF
Newark Part No.:
48T3856
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
10bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
TSOT-23
No. of Pins:
8Pins
Data Interface:
2 Wire, I2C, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor