Low

LTC2486CDE#PBF - 

Analog to Digital Converter, 16 bit, 15 SPS, Single, 2.7 V, 5.5 V, DFN

LTC2486CDE#PBF - Analog to Digital Converter, 16 bit, 15 SPS, Single, 2.7 V, 5.5 V, DFN
LTC2486CDE#PBF - Analog to Digital Converter, 16 bit, 15 SPS, Single, 2.7 V, 5.5 V, DFN

The actual product may differ from image shown

Manufacturer Part No:
LTC2486CDE#PBF
Newark Part No.:
56M5730
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2486CDE#PBF is a 4-channel 16-bit delta-sigma™ Analog-to-digital Converter (ADC) with EasyDrive™ technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. It includes programmable gain, a high accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal or its internal temperature sensor. The integrated temperature sensor offers 1/2°C resolution and 2°C absolute accuracy. It allows a wide common mode input range, independent of the reference voltage. Any combination of single-ended or differential inputs can be selected and the first conversion after a new channel selection is valid.
  • EasyDrive™ Technology enables rail-to-rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • Integrated high accuracy temperature sensor
  • GND to VCC Input/reference common mode range
  • No latency - digital filter settles in a single cycle, even after a new channel is selected
  • Internal oscillator

Applications

Sensing & Instrumentation, Test & Measurement, Automation & Process Control

Product Information

:
16bit
:
15SPS
:
Single
:
2.7V
:
5.5V
:
DFN
:
14Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.46 $ 2.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.84
25 + $3.43
100 + $2.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.