Low

LTC2389IUK-18#PBF - 

Analog to Digital Converter, 18 bit, 2.5 MSPS, Single, 4.75 V, 5.25 V, LQFP

LTC2389IUK-18#PBF - Analog to Digital Converter, 18 bit, 2.5 MSPS, Single, 4.75 V, 5.25 V, LQFP

The actual product may differ from image shown

Manufacturer Part No:
LTC2389IUK-18#PBF
Newark Part No.:
90T0592
Product Range
Single 8-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2389IUK-18#PBF is a low noise, high speed successive approximation registers Analog-to-digital Converter (ADC). Operating from a single 5V supply, the ADC supports pin configurable fully differential, pseudo-differential unipolar and pseudo-differential bipolar analog input ranges, allowing it to interface with multiple signal chain formats without requiring additional level translation or signal conditioning. The ADC includes a precision internal 4.096V reference with a guaranteed 0.5% initial accuracy and a ±20ppm/°C temperature coefficient, as well as an internal reference buffer. Fast 2.5Msps throughput with no cycle latency in the parallel interface modes makes the ADC ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The ADC dissipates only 162.5mW at 2.5Msps, while both nap and sleep power-down modes are provided to further reduce power consumption during inactive periods.
  • Internal reference buffer
  • No pipeline delay, no cycle latency
  • Parallel and serial I/O interface

Applications

Imaging, Video & Vision, LED Lighting, Clock & Timing

Product Information

:
18bit
:
2.5MSPS
:
Single
:
4.75V
:
5.25V
:
LQFP
:
48Pins
:
Pseudo Differential, Single Ended
:
Parallel, Serial, SPI
:
-40°C
:
85°C
:
Each
:
Single 8-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.52 $ 5.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $60.13
25 + $55.87
100 + $47.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.