Low

LINEAR TECHNOLOGY  LTC2389ILX-18#PBF  Analog to Digital Converter, 18 bit, 2.5 MSPS, Single, 4.75 V, 5.25 V, LQFP

LINEAR TECHNOLOGY LTC2389ILX-18#PBF
Manufacturer Part No:
LTC2389ILX-18#PBF
Newark Part No.:
90T0591
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC2389ILX-18#PBF is a low noise, high speed successive approximation registers Analog-to-digital Converter (ADC). Operating from a single 5V supply, the ADC supports pin configurable fully differential, pseudo-differential unipolar and pseudo-differential bipolar analog input ranges, allowing it to interface with multiple signal chain formats without requiring additional level translation or signal conditioning. The ADC includes a precision internal 4.096V reference with a guaranteed 0.5% initial accuracy and a ±20ppm/°C temperature coefficient, as well as an internal reference buffer. Fast 2.5Msps throughput with no cycle latency in the parallel interface modes makes the ADC ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The ADC dissipates only 162.5mW at 2.5Msps, while both nap and sleep power-down modes are provided to further reduce power consumption during inactive periods.
  • Internal reference buffer
  • No pipeline delay, no cycle latency
  • Parallel and serial I/O interface

 

Product Information

Resolution (Bits):
18bit
Sampling Rate:
2.5MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
LQFP
No. of Pins:
48Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Parallel, Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 8-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Medical
  • Imaging, Video & Vision
  • Automation & Process Control
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products