Low

LINEAR TECHNOLOGY  LTC2377CMS-20#PBF  Analog to Digital Converter, 20 bit, 500 kSPS, Single, 2.375 V, 2.625 V, MSOP

LINEAR TECHNOLOGY LTC2377CMS-20#PBF
Manufacturer Part No:
LTC2377CMS-20#PBF
Newark Part No.:
94W8381
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC2377CMS-20#PBF is a low noise, low power high speed successive approximation registers Analog-to-digital Converter (ADC). Operating from a 2.5V supply, the ADC has a ±VREF fully differential input range with VREF ranging from 2.5 to 5.1V. The ADC consumes only 10.5mW and achieves ±2ppm INL maximum, no missing codes at 20-bit with 104dB SNR. The ADC has a high speed SPI-compatible serial interface that supports 1.8/2.5/3.3/5V logic while also featuring a daisy-chain mode. The fast 500ksps throughput with no cycle latency makes the ADC ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The ADC automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate. The ADC features unique digital gain compression function, which eliminates the driver amplifiers negative supply while preserving the full resolution of the ADC.
  • Digital gain compression
  • Fully differential input range ±VREF
  • No pipeline delay, no cycle latency
  • SPI-compatible serial I/O with daisy-chain mode
  • Internal conversion clock

Product Information

Resolution (Bits):
20bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.375V
Supply Voltage Max:
2.625V
ADC / DAC Case Style:
MSOP
No. of Pins:
16Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 20-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Medical
  • Imaging, Video & Vision
  • Automation & Process Control
  • Portable Devices
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog to Digital Converter, 20 bit, 500 kSPS, Single, 2.375 V, 2.625 V, MSOP

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

30000+ $0.014

Buy

Analog to Digital Converter, 20 bit, 500 kSPS, Single, 2.375 V, 2.625 V, MSOP

LINEAR TECHNOLOGY

37 in stock

Price for: Each

1+ $32.82 Promotional price 25+ $32.82 Promotional price 100+ $32.82 Promotional price

Buy

Associated Products