Low

LINEAR TECHNOLOGY  LTC2264IUJ-14#PBF  Analog to Digital Converter, 14 bit, 40 MSPS, Single, 1.7 V, 1.9 V, QFN

LINEAR TECHNOLOGY LTC2264IUJ-14#PBF
LINEAR TECHNOLOGY LTC2264IUJ-14#PBF
Manufacturer Part No:
LTC2264IUJ-14#PBF
Newark Part No.:
63R6772
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC2264IUJ-14#PBF
LINEAR TECHNOLOGY LTC2264IUJ-14#PBF

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
40MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
ADC / DAC Case Style:
QFN
No. of Pins:
40Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 14-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products