Low

LINEAR TECHNOLOGY  LTC2051HVIMS8#PBF  Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 2 V/µs, 2.7V to ± 5.5V, MSOP, 8 Pins

LINEAR TECHNOLOGY LTC2051HVIMS8#PBF
Technical Data Sheet (144.81KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC2051HVIMS8#PBF is a dual zero-drift Operational Amplifier operates from a single 2.7V supply and support ±5V applications. The current consumption is 750μA per op amp. The LTC2051, despite their miniature size, feature uncompromising DC performance. The typical input offset voltage and drift are 0.5μV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2051 also have an enhanced output stage capable of driving loads as low as 2kΩ to both supply rails. The open-loop gain is typically 140dB. The LTC2051 also feature a 1.5μVP-P DC to 10Hz noise and a 3MHz gain-bandwidth product.
  • 3µV Maximum offset voltage
  • 30nV/°C Maximum offset voltage drift
  • 1.5µVP-P (0.01 to 10Hz typical) Noise
  • 130dB (typical) PSRR
  • 130dB (typical) CMRR
  • 0.75mA (typical) Per amplifier supply current
  • Extended common mode input range
  • Output swings rail-to-rail

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
3MHz
Slew Rate:
2V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to ± 5.5V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Test & Measurement;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 2 V/µs, 2.7V to ± 5.5V, MSOP, 8 Pins

LINEAR TECHNOLOGY

0

Price for: Each

100+ $3.10

Buy

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 2 V/µs, 2.7V to ± 5.5V, MSOP, 8 Pins

LINEAR TECHNOLOGY

35 in stock

Price for: Each

1+ $5.55 25+ $3.69 100+ $2.95

Buy

Similar Products