Low

LINEAR TECHNOLOGY  LTC1983ES6-5#PBF  INVERTING CHARGE PUMP CONVERTER, 6-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LINEAR TECHNOLOGY
  • Newark Part No.: 25R3034
  • Manufacturer Part No LTC1983ES6-5#PBF

Product Information


  • DC / DC Converter IC Case: SOT-23
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.3V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 100mA
  • Output Voltage: -5V
  • Output Voltage Nom.: -5V
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Topology: Inverting

Availability

Availability:  133

(Available until stock is exhausted)


  • 133 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.78

Buy

Price

Quantity List Price
1 - 24 $3.78
25 - 99 $2.49
100+ $1.84

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
56M4425
LTC1983ES6-5#TRMPBF

LTC1983ES6-5#TRMPBF

LINEAR TECHNOLOGY

DP-Charge Pump/General Purpose, 100mA Inverting Charge Pump in ThinSOT

DP-Charge Pump/General Purpose, 100mA Inverting Charge Pump in ThinSOT

  Write a Review | Ask a Question

0

100+ $1.90

Buy
    Per the manufacturer, more stock expected week of 5/25/15

Not Normally Stocked

Non-Cancelable / Non Returnable

56M4426
LTC1983ES6-5#TRPBF

LTC1983ES6-5#TRPBF

LINEAR TECHNOLOGY

DP-Charge Pump/General Purpose, 100mA Inverting Charge Pump in ThinSOT

DP-Charge Pump/General Purpose, 100mA Inverting Charge Pump in ThinSOT

  Write a Review | Ask a Question

0

100+ $1.90

Buy
    Per the manufacturer, more stock expected week of 5/25/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought