Low

LTC1967CMS8#PBF - 

RMS to DC Converter, 0.1 %, 200 kHz, -40 °C, 85 °C, MSOP, 8 Pins

LTC1967CMS8#PBF - RMS to DC Converter, 0.1 %, 200 kHz, -40 °C, 85 °C, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LTC1967CMS8#PBF
Newark Part No.:
56M4396
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The LTC1967CMS8#PBF is a precision extended bandwidth RMS-to-DC Converter that uses an innovative delta-sigma computational technique. The benefits of the LTC1967 proprietary architecture when compared to conventional log-antilog RMS-to-DC converters are higher linearity and accuracy, bandwidth independent of amplitude and improved temperature behaviour. The LTC1967 operates with single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors up to 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK and offers unprecedented linearity. The LTC1967 allows hassle-free system calibration at any input voltage. It has a rail-to-rail output with a separate output reference pin providing flexible level shifting; it operates on a single power supply from 4.5 to 5.5V. A low power shutdown mode reduces supply current to 0.1µA.
  • High linearity (0.02% linearity allows simple system calibration)
  • Wide input bandwidth
  • 40kHz Bandwidth to 0.1% additional gain error
  • Bandwidth independent of input voltage amplitude
  • No-hassle simplicity
  • True RMS-DC conversion with only one external capacitor
  • Delta sigma conversion technology
  • Low supply current (330µA typical)
  • Ultralow shutdown current (0.1µA)
  • Differential or single ended flexible inputs
  • Rail-to-rail common mode voltage range inputs
  • Up to 1VPEAK differential voltage
  • Rail-to-rail flexible output
  • Separate output reference pin allows level shifting

Applications

Test & Measurement

Product Information

:
0.1%
:
200kHz
:
-40°C
:
85°C
:
MSOP
:
8Pins
:
4.5V to 5.5V
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

103 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.75 $ 6.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.75
25 + $4.89
100 + $4.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.