Low

LTC1864CMS8#PBF - 

Analog to Digital Converter, 16 bit, 250 kSPS, Single, 4.75 V, 5.25 V, MSOP

LTC1864CMS8#PBF - Analog to Digital Converter, 16 bit, 250 kSPS, Single, 4.75 V, 5.25 V, MSOP

The actual product may differ from image shown

Manufacturer Part No:
LTC1864CMS8#PBF
Newark Part No.:
56M4106
Product Range
Single 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1864CMS8#PBF is a µPower Analog-to-digital Converter (ADC) that operates on a single 5V supply. The supply current drops at lower speeds because the LTC1864 automatically power down between conversions. This 16-bit switched capacitor successive approximation ADC includes sample-and-holds. The LTC1864 has a differential analog input with an adjustable reference pin. The LTC1865 offers a software-selectable 2-channel MUX and an adjustable reference pin on the MSOP version. The 3-wire serial I/O extremely high sample rate-to-power ratio makes this ADC ideal choice for compact, low power, high speed systems. This ADC can be used in ratiometric applications or with external references. The high impedance analog inputs and the ability to operate with reduced spans down to 1V full scale, allow direct connection to signal sources in many applications eliminating the need for external gain stages.
  • True differential inputs
  • SPI/MICROWIRE compatible serial I/O
  • Pin compatible with 12-bit LTC1860/LTC1861

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
16bit
:
250kSPS
:
Single
:
4.75V
:
5.25V
:
MSOP
:
8Pins
:
Differential
:
Serial
:
0°C
:
70°C
:
Single 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$13.05 $ 13.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.05
25 + $8.63
100 + $6.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.