Low

LTC1799CS5#TRMPBF - 

Timer, Oscillator & Pulse Generator IC, Resistor Set, 30 MHz, 2.7 V to 5.5 V, TSOT-23-5

LTC1799CS5#TRMPBF - Timer, Oscillator & Pulse Generator IC, Resistor Set, 30 MHz, 2.7 V to 5.5 V, TSOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LTC1799CS5#TRMPBF
Newark Part No.:
56M3831
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1799CS5#TRMPBF is a 1kHz to 33MHz resistor Set Oscillator with frequency is programmed by a single external resistor (RSET). The LTC1799 has been designed for high accuracy operation (≤1.5% frequency error) without the need for external trim components. The LTC1799 operates with a single 2.7 to 5.5V power supply and provides a rail-to-rail, 50% duty cycle square wave output. The CMOS output driver ensures fast rise/fall times and rail-to-rail switching. The frequency-setting resistor can vary from 3k to 1M to select a master oscillator frequency between 100kHz and 33MHz (5V supply). The three-state DIV input determines whether the master clock is divided by 1, 10 or 100 before driving the output, providing three frequency ranges spanning 1kHz to 33MHz (5V supply). The LTC1799 features a proprietary feedback loop that linearizes the relationship between RSET and frequency, eliminating the need for tables to calculate frequency.
  • One external resistor sets the frequency
  • Fast start-up time (<1ms)
  • 1kHz to 33MHz Frequency range
  • ≤1.5% Frequency error (5kHz to 20MHz, TA = 25°C)
  • ≤2% Frequency error (5kHz to 20MHz, TA = 0 to 70°C)
  • ±40ppm/°C Temperature stability
  • 0.05%/V Supply stability
  • 50% ±1% Duty cycle (1kHz to 2MHz)
  • 50% ±5% Duty cycle (2 to 20MHz)
  • 1mA Typical supply current
  • 100Ω CMOS output driver
  • Operates from a single-supply

Applications

Signal Processing

Product Information

:
30MHz
:
2.7V
:
5.5V
:
TSOT-23
:
5Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.88 $ 3.88
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.88
25 + $3.46
100 + $2.44
250 + $2.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.