Low

LINEAR TECHNOLOGY  LTC1799CS5#PBF  Timer, Oscillator & Pulse Generator IC, Resistor Set, 33 MHz, 2.7 V to 5.5 V, TSOT-23-5

LINEAR TECHNOLOGY LTC1799CS5#PBF
Manufacturer Part No:
LTC1799CS5#PBF
Newark Part No.:
19P1965
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency:
33MHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Digital IC Case:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Timer, Oscillator & Pulse Generator IC, Resistor Set, 30 MHz, 2.7 V to 5.5 V, TSOT-23-5

LINEAR TECHNOLOGY

213 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.90 25+ $3.48 100+ $3.13

Buy

Timer, Oscillator & Pulse Generator IC, Resistor Set, 30 MHz, 2.7 V to 5.5 V, TSOT-23-5

LINEAR TECHNOLOGY

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $2.03

Buy

Timer, Oscillator & Pulse Generator IC, Resistor Set, 33 MHz, 2.7 V to 5.5 V, TSOT-23-5

LINEAR TECHNOLOGY

169 in stock

Price for: Each

1+ $4.26 25+ $3.44 100+ $3.04

Buy

Timer, Oscillator & Pulse Generator IC, Resistor Set, 33 MHz, 2.7 V to 5.5 V, TSOT-23-5

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

1+ $3.91 200+ $2.79

Buy
LTC1799HS5#TRPBF

SC-Timing 1kHz to 33MHz resistor set SOT-23 oscillator

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.23

Buy
LTC1799IS5#TRPBF

IC,Oscillator/Divider,1-CHANNEL,1KHZ-33MHZ,CMOS,TSOP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.96

Buy
LTC1799HS5#TRMPBF

SC-Timing 1kHz to 33MHz resistor set SOT-23 oscillator

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $3.04

Buy
LTC1799IS5#TRMPBF

SC-Timing 1kHz to 30MHz precision oscillator

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.79

Buy
LTC1799IS5#TRM

SC-Timing, 1kHz to 30MHz precision oscillator

LINEAR TECHNOLOGY

0

Pricing is unavailable. Please contact customer services.

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.