Low

LINEAR TECHNOLOGY  LTC1760CFW#PBF  IC, BATTERY CHARGER, 4.28A, TSSOP-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Charge Voltage: 28V
  • Battery IC Case Style: TSSOP
  • Battery Type: Li-Ion
  • Charge Current Max: 4.28A
  • Input Voltage: 28V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 48
  • No. of Series Cells: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/236
  •  130/228

Availability

Availability:  94


  • 94 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.99

Buy

Price

Quantity List Price
1 - 24 $15.99
25 - 99 $10.85
100+ $9.35

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
59T9315
LTC1760IFW#PBF

LTC1760IFW#PBF

LINEAR TECHNOLOGY

Battery Type:Li-Ion, Li-Pol, NiCd, NiMH

Battery Type:Li-Ion, Li-Pol, NiCd, NiMH; Input Voltage:28V; Battery Charge Voltage:28V; Charge Current Max:4A; Battery IC Case Style:TSSOP; No. of Pins:48; No. of Series Cells:6; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $13.11 100+ $11.11

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
59T9317
LTC1760IFW#TRPBF

LTC1760IFW#TRPBF

LINEAR TECHNOLOGY

DP-Battery Charger Dual Smart Battery System Manager

DP-Battery Charger Dual Smart Battery System Manager

  Write a Review | Ask a Question

0

1+ $11.21

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

58M0707
LTC1760CFW#TRPBF

LTC1760CFW#TRPBF

LINEAR TECHNOLOGY

DP-Battery Charger Dual Smart Battery System Manager

DP-Battery Charger Dual Smart Battery System Manager

  Write a Review | Ask a Question

0

1+ $9.45

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought