Low

LINEAR TECHNOLOGY  LTC1754ES6-5#PBF  Inductorless DC/DC Converter, Fixed, Boost (Step Up), 2.7 V to 5.5 V in, 5V/50 mA out, SOT-23-6

LINEAR TECHNOLOGY LTC1754ES6-5#PBF
Technical Data Sheet (210.71KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
SOT-23
No. of Pins:
6Pins
Output Current:
50mA
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC1754ES6-5#TRPBF

IC,DC/DC CONVERTER,+5V,CMOS,TSOP,6PIN

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.65

Buy
LTC1754ES6-5#TRMPBF

DP-Charge Pump/General Purpose Reg 5V Charge Pump w/shutdn

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.57

Buy