Low

LINEAR TECHNOLOGY  LTC1735CS#PBF  DC/DC Controller, High Efficiency, 4V to 36V, 1 Output, Synchronous Buck, 335kHz, SOIC-16

LINEAR TECHNOLOGY LTC1735CS#PBF
Manufacturer Part No:
LTC1735CS#PBF
Newark Part No.:
56M3568
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
4V
Supply Voltage Max:
36V
No. of Outputs:
No. of Outputs:
1 Output
Duty Cycle (%):
99.4%
Controller IC Case Style:
SOIC
No. of Pins:
16Pins
Switching Frequency:
335kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
0°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products