Low

LINEAR TECHNOLOGY  LTC1734ES6-4.1#TRMPBF  IC, BATTERY CHARGER, 770mA, SOT23-6, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LINEAR TECHNOLOGY
  • Newark Part No.: 56M3541
  • Manufacturer Part No LTC1734ES6-4.1#TRMPBF

Product Information


  • Battery Charge Voltage: 4.1V
  • Battery IC Case Style: SOT-23
  • Battery Type: Li-Ion, Li-Pol
  • Charge Current Max: 770mA
  • Input Voltage: 8V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • No. of Series Cells: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (20-Jun-2013)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/27/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 500

Order multiple quantity: 500

Price: $1.49

Buy

Price

Quantity List Price
100+ $1.49

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought