Low

LINEAR TECHNOLOGY  LTC1733EMSE#PBF  Battery Charger for 1 Cell of Li-Ion battery, 6.5V input, 4.242V/535 mA charge, MSOP-10

LINEAR TECHNOLOGY LTC1733EMSE#PBF
Manufacturer Part No:
LTC1733EMSE#PBF
Newark Part No.:
58M0697
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1733EMSE#PBF is a monolithic linear Lithium-Ion Battery Charger with an on-chip power MOSFET. Internal thermal feedback regulates the charge current to limit die temperature during high power operation or high ambient temperature conditions. This fe...
  • Complete linear charger for 1-cell Lithium-Ion batteries
  • Thermal regulation maximizes charging rate without risk of overheating
  • No external MOSFET, sense resistor or blocking diode required
  • Up to 1.5A charging current
  • Preset charge voltage with 1% accuracy
  • Programmable charge current with 7% accuracy
  • Programmable charge termination timer
  • Charge current monitor useful for gas gauging
  • C/10 charge current detection output
  • Automatic recharge
  • Thermistor input for temperature qualified charging
  • AC present logic output
  • 4.1/4.2V Pin selectable output voltage

 

Product Information

Battery Type:
Li-Ion
Input Voltage:
6.5V
Battery Charge Voltage:
4.2V
Charge Current Max:
535mA
Battery IC Case Style:
MSOP
No. of Pins:
10Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Imaging, Video & Vision;
  • Multimedia

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.