Low

LINEAR TECHNOLOGY  LTC1693-1CS8#PBF  MOSFET Driver, 2 outputs, 4.5V-13.2V supply, 0.02A and 3 ohm output, SOIC-8

LINEAR TECHNOLOGY LTC1693-1CS8#PBF
Manufacturer Part No:
LTC1693-1CS8#PBF
Newark Part No.:
56M3231
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Driver Configuration:
-
Peak Output Current:
1.7A
Supply Voltage Min:
4.5V
Supply Voltage Max:
13.2V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
40ns
Output Delay:
35ns
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes