Low

LTC1592ACG#PBF - 

Digital to Analog Converter, 16 bit, Serial, 4.5V to 5.5V, SSOP, 16 Pins

LTC1592ACG#PBF - Digital to Analog Converter, 16 bit, Serial, 4.5V to 5.5V, SSOP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
LTC1592ACG#PBF
Newark Part No.:
56M2279
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1592ACG#PBF is a serial input 16-bit multiplying current output Digital-to-analog Converter (DAC) operates from a single 5V supply. This SoftSpan™ DAC can be software-programmed for either unipolar or bipolar mode through a 3-wire SPI interface. In either mode, the voltage output range can also be software-programmed. Two output ranges in unipolar mode and four output ranges in bipolar mode are available. INL and DNL are accurate to 1LSB over the industrial temperature range in both unipolar and bipolar modes. True 16-quadrant multiplication is achieved with on-chip four quadrant multiplication resistors. This device includes an internal deglitcher circuit that reduces the glitch impulse to less than 2nV-s.
  • Glitch impulse <2nV-s
  • Power-ON reset to 0V
  • Asynchronous clear to 0V for all ranges

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
16bit
:
-
:
Serial
:
4.5V to 5.5V
:
SSOP
:
16Pins
:
Serial
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.91 $ 7.91
Price for:
Each
Multiple: 77 Minimum: 77
Quantity Price Your Price
77 + $35.88
100 + $29.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.