Low

LINEAR TECHNOLOGY  LTC1569IS8-7#PBF  Analog Filter, Lowpass, 10th, 1, 3 V, 5 V, SOIC

LINEAR TECHNOLOGY LTC1569IS8-7#PBF
Manufacturer Part No:
LTC1569IS8-7#PBF
Newark Part No.:
56M2211
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1569IS8-7#PBF is a 10th order Lowpass Filter featuring linear phase and a root raised cosine amplitude response. The high selectivity of the LTC1569-7 combined with its linear phase in the passband makes it suitable for filtering both in data commun...
  • One external R sets cutoff frequency
  • 5mV DC Accurate, VOS(maximum)
  • Low power modes
  • Differential or single-ended inputs
  • Operates from 3 to ±5V supplies

 

Product Information

IC Filter Type:
Lowpass
Filter Order:
10th
No. of Filters:
1
Supply Voltage Min:
3V
Supply Voltage Max:
5V
Filter IC Case Style:
SOIC
No. of Pins:
8Pins
Cutoff Frequency:
300kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog Filter, Lowpass, 10th, 1, 3 V, 5 V, SOIC

LINEAR TECHNOLOGY

3 in stock

Price for: Each

1+ $12.23 25+ $8.13 100+ $6.30

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.