Low

LINEAR TECHNOLOGY  LTC1569CS8-7#PBF  Analog Filter, Lowpass, 10th, 1, 3 V, 5 V, SOIC

LINEAR TECHNOLOGY LTC1569CS8-7#PBF
Manufacturer Part No:
LTC1569CS8-7#PBF
Newark Part No.:
56M2203
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1569CS8-7#PBF is a 10th Order Lowpass Filter featuring linear phase and a root raised cosine amplitude response. The high selectivity of the LTC1569-7 combined with its linear phase in the passband makes it suitable for filtering both in data communications and data acquisition systems. Furthermore, its root raised cosine response offers the optimum pulse shaping for PAM data communications. The LTC1569-7 is the first sampled data filter which does not require an external clock yet its cutoff frequency can be set with a single external resistor with a typical accuracy of 3.5% or better. The external resistor programs an internal oscillator whose frequency is divided by 1, 4 or 16 prior to being applied to the filter network. Pin 5 determines the divider setting. Thus, up to three cutoff frequencies can be obtained for each external resistor value. Using various resistor values and divider settings, the cutoff frequency can be programmed over a range of seven octaves.
  • One external R sets cutoff frequency
  • 5mV DC Accurate, VOS(maximum)
  • Low power modes
  • Differential or single-ended inputs
  • Operates from 3 to ±5V supplies

Product Information

IC Filter Type:
Lowpass
Filter Order:
10th
No. of Filters:
1
Supply Voltage Min:
3V
Supply Voltage Max:
5V
Filter IC Case Style:
SOIC
No. of Pins:
8Pins
Cutoff Frequency:
300kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog Filter, Lowpass, 10th, 1, 3 V, 5 V, SOIC

LINEAR TECHNOLOGY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $13.58 25+ $9.03 100+ $7.00

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.