Low

LINEAR TECHNOLOGY  LTC1564IG#PBF  Analog Filter, Lowpass, 8th, 1, 2.7 V, 10.5 V, SSOP

LINEAR TECHNOLOGY LTC1564IG#PBF
Manufacturer Part No:
LTC1564IG#PBF
Newark Part No.:
56M2179
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1564IG#PBF is a Continuous Time Filter for antialiasing, reconstruction and other band-limiting applications. No other analog components or filter expertise are needed to use it. There is one analog input pin and one analog output pin. The cutoff frequency (fC) and gain are programmable while the shape of the lowpass response is fixed. A latching digital interface stores fC and gain settings or it can be bypassed for control directly from the pins. The LTC1564 operates from 2.7 to 10V total (single or split supplies) and comes in a 16-pin surface mount SSOP. The LTC1564 is a rail-to-rail high resolution 8th-order lowpass filter with two stopband notches, giving approximately 100dB attenuation at 2.5 times the passband cutoff frequency fC (a de-facto standard for DSP front ends).
  • No external components
  • 122dB Total system dynamic range
  • Low noise mute mode
  • Low power shutdown mode

 

Product Information

IC Filter Type:
Lowpass
Filter Order:
8th
No. of Filters:
1
Supply Voltage Min:
2.7V
Supply Voltage Max:
10.5V
Filter IC Case Style:
SSOP
No. of Pins:
16Pins
Cutoff Frequency:
150kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Signal Processing;
  • Audio

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products