Low

LINEAR TECHNOLOGY  LTC1564CG#PBF  Analog Filter, Lowpass, 8th, 1, 2.7 V, 10.5 V, SSOP

LINEAR TECHNOLOGY LTC1564CG#PBF
Manufacturer Part No:
LTC1564CG#PBF
Newark Part No.:
56M2175
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1564CG#PBF is a Continuous Time Filter for antialiasing, reconstruction and other band-limiting applications. No other analog components or filter expertise are needed to use it. There is one analog input pin and one analog output pin. The cutoff fr...
  • No external components
  • 122dB Total system dynamic range
  • Low noise mute mode
  • Low power shutdown mode

 

Product Information

IC Filter Type:
Lowpass
Filter Order:
8th
No. of Filters:
1
Supply Voltage Min:
2.7V
Supply Voltage Max:
10.5V
Filter IC Case Style:
SSOP
No. of Pins:
16Pins
Cutoff Frequency:
150kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Signal Processing;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog Filter, Lowpass, 8th, 1, 2.7 V, 10.5 V, SSOP

LINEAR TECHNOLOGY

4 in stock

Price for: Each

1+ $17.73 25+ $14.12 100+ $10.94

Buy

Similar Products