Low

LINEAR TECHNOLOGY  LTC1563-3IGN#PBF  Analog Filter, Lowpass, 4th, 1, 2.7 V, 11 V, SSOP

LINEAR TECHNOLOGY LTC1563-3IGN#PBF
Manufacturer Part No:
LTC1563-3IGN#PBF
Newark Part No.:
56M2171
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

IC Filter Type:
Lowpass
Filter Order:
4th
No. of Filters:
1
Supply Voltage Min:
2.7V
Supply Voltage Max:
11V
Filter IC Case Style:
SSOP
No. of Pins:
16Pins
Cutoff Frequency:
256kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products