Low

LTC1563-3CGN#PBF - 

Analog Filter, Lowpass, 4th, 1, 2.7 V, 11 V, SSOP

The actual product may differ from image shown

Manufacturer Part No:
LTC1563-3CGN#PBF
Newark Part No.:
56M2167
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1563-3CGN#PBF is an 4th order active RC Low pass Filter with rail-to-rail inputs and outputs and low DC offset suitable for systems with a resolution of up to 16bits. The LTC1563-3 with a single resistor value, gives an unity-gain Bessel response. By simply utilizing different valued resistors, gain and other responses are achieved. The LTC1563-3 features a low power mode for the lower frequency applications, where the supply current is reduced by an order of magnitude and a near zero power shutdown mode. It is DC offset trimmed in a 2-step manner. To obtain maximum performance, the output loading effects must be considered. Output loading issues can be divided into resistive effects and capacitive effects.
  • Extremely easy to use, a single resistor value sets the cut-off frequency (256Hz < fC <256kHz)
  • Extremely flexible, different resistor values allow arbitrary transfer functions with/without gain
  • Supports cut-off frequencies up to 360kHz using FilterCAD™
  • Unity-gain Bessel response uses a single resistor value
  • Different resistor values allow other responses with or without gain
  • Rail-to-rail input and output voltages
  • Operates from a single 3V (2.7V minimum) to ±5V supply
  • Low noise (36µVRMS for fC = 25.6kHz, 60µVRMS for fC = 256kHz)
  • <±2% Typical cut-OFF frequency accuracy
  • <1mV DC offset
  • Cascadable to form 8th order low pass filters

Applications

Signal Processing, Communications & Networking

Product Information

:
Lowpass
:
4th
:
1
:
2.7V
:
11V
:
SSOP
:
16Pins
:
256kHz
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/30/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.10 $ 2.10
Price for:
Each
Multiple: 100 Minimum: 200
Quantity Price
200 + $2.10
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.