Low

LTC1563-2IGN#PBF - 

Analog Filter, Lowpass, 4th, 1, 2.7 V, 11 V, SSOP

LINEAR TECHNOLOGY LTC1563-2IGN#PBF

The actual product may differ from image shown

Manufacturer Part No:
LTC1563-2IGN#PBF
Newark Part No.:
56M2163
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1563-2IGN#PBF is an extremely easy-to-use active RC, 4th Order Low-pass Filter with rail-to-rail inputs and outputs and low DC offset suitable for systems with a resolution of up to 16 bits. The LTC1563-2, with a single resistor value, gives unity-gain Butterworth response. The LTC1563-3, with a single resistor value, gives unity-gain Bessel response. The proprietary architecture of these parts allows for a simple resistor calculation - R = 10k (256kHz/fC), fC = cut-off frequency. For many applications, this formula is all that is needed to design a filter. By simply utilizing different valued resistors, gain and other responses are achieved. The LTC1563-X features a low power mode, for the lower frequency applications, where the supply current is reduced by an order of magnitude and a near zero power shutdown mode.
  • Supports cutoff frequencies up to 360kHz using FilterCAD™
  • Operates from a single 3V (2.7V minimum) to ±5V supply
  • fC Accuracy <±2% (typical)
  • DC offset <1mV
  • Cascadable to form 8th order lowpass filters

Applications

Communications & Networking, Signal Processing

Product Information

:
Lowpass
:
4th
:
1
:
2.7V
:
11V
:
SSOP
:
16Pins
:
256kHz
:
-40°C
:
85°C
:
Each
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

Analog Filter, Lowpass, 4th, 1, 2.7 V, 11 V, SSOP

179 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$4.49 $ 4.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.49
25 + $2.97
100 + $2.30
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.