Low

LTC1563-2CGN#PBF - 

Analog Filter, Lowpass, 4th, 1, 2.7 V, 11 V, SSOP

The actual product may differ from image shown

Manufacturer Part No:
LTC1563-2CGN#PBF
Newark Part No.:
56M2159
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1563-2CGN#PBF is a 4th order active RC Low pass Filter with rail-to-rail inputs and outputs and low DC offset suitable for systems with a resolution of up to 16bits. The LTC1563-2 with a single resistor value, gives an unity-gain Butterworth response. By simply utilizing different valued resistors, gain and other responses are achieved. The LTC1563-2 features a low power mode for the lower frequency applications, where the supply current is reduced by an order of magnitude and a near zero power shutdown mode. It is DC offset trimmed in a 2-step manner. To obtain maximum performance, the output loading effects must be considered. Output loading issues can be divided into resistive effects and capacitive effects.
  • Extremely easy to use, a single resistor value sets the cut-off frequency (256Hz < fC <256kHz)
  • Extremely flexible, different resistor values allow arbitrary transfer functions with/without gain
  • Supports cut-off frequencies up to 360kHz using FilterCAD™
  • Unity-gain Butterworth response uses a single resistor value
  • Different resistor values allow other responses with or without gain
  • Rail-to-rail input and output voltages
  • Operates from a single 3V (2.7V minimum) to ±5V supply
  • Low noise (36µVRMS for fC = 25.6kHz, 60µVRMS for fC = 256kHz)
  • <±2% Typical cut-OFF frequency accuracy
  • <1mV DC offset
  • Cascadable to form 8th order low pass filters

Applications

Signal Processing, Communications & Networking

Product Information

:
Lowpass
:
4th
:
1
:
2.7V
:
11V
:
SSOP
:
16Pins
:
256kHz
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

169 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.20 $ 4.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.20
25 + $2.80
100 + $2.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.