Low

LINEAR TECHNOLOGY  LTC1562CG#PBF  Analog Filter, Universal, 2nd, 4, 4.75 V, 10.5 V, SSOP

LINEAR TECHNOLOGY LTC1562CG#PBF
Manufacturer Part No:
LTC1562CG#PBF
Newark Part No.:
56M2145
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC1562CG#PBF is a low noise/distortion active rc quad Universal Filter with rail-to-rail inputs and outputs, optimized for a center frequency (fO) of 10 to 150kHz. Unlike most monolithic filters, no clock is needed. Four independent 2nd order filter blocks can be cascaded in any combination, such as one 8th order or two 4th order filters. Each block’s response is programmed with three external resistors for center frequency, Q and gain, using simple design formulas. Each 2nd order block provides lowpass and bandpass outputs. Highpass response is available if an external capacitor replaces one of the resistors. Allpass, notch and elliptic responses can also be realized. The LTC1562 is designed for applications where dynamic range is important. Varying the gain of a section can achieve a dynamic range as high as 118dB with a ±5V supply.
  • Continuous time-no clock
  • ±0.5% Typical center frequency accuracy
  • ±0.3% Typical center frequency accuracy (A grade)
  • Wide variety of response shapes
  • DC accurate to 3mV (typical)
  • Zero-power shutdown mode
  • Resistor-programmable fO, Q, gain

Product Information

IC Filter Type:
Universal
Filter Order:
2nd
No. of Filters:
4
Supply Voltage Min:
4.75V
Supply Voltage Max:
10.5V
Filter IC Case Style:
SSOP
No. of Pins:
20Pins
Cutoff Frequency:
150kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC1562AIG#PBF

IC,FILTER,BP/HP/LP,CMOS,SSOP,20PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each

66+ $17.74 100+ $13.75

Buy

Similar Products